TRANS PNP DARL 72V 0.5A SOT89
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 85V |
| Collector Emitter Breakdown Voltage | 72V |
| Collector-emitter Voltage-Max | 1.3V |
| Continuous Collector Current | -500mA |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 1000 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |