The BSV52TA is a small outline transistor with a maximum collector current of 100mA and a collector-emitter voltage of 12V. It has a gain bandwidth product of 500MHz and is packaged in a SOT-23 case. The transistor's operating temperature range is -55°C to 150°C, and it is not RoHS compliant. It is a bipolar junction transistor with a maximum power dissipation of 330mW.
Diodes BSV52TA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector-emitter Voltage-Max | 12V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 500MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BSV52 |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.