Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, HERMETICALLY SEALED, 2 PIN
Checking distributor stock and pricing after the page loads.
Diodes BYY58-400 technical specifications.
| Forward Current | 35A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 250uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 600A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |