Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, HERMETICALLY SEALED, 2 PIN
Checking distributor stock and pricing after the page loads.
Diodes BYY58A-300 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |