
Unidirectional Zener Diode with a 10V working voltage and 6% tolerance. This 0.2W silicon component features a maximum power dissipation of 200mW and a low reverse leakage current of 100nA. Designed for surface mount applications, it operates within a temperature range of -65°C to 150°C and is packaged in a tape and reel format. The diode measures 1.8mm in length, 1.4mm in width, and 1mm in height, with an impedance of 20 Ohms.
Diodes BZT52C10S-7-F technical specifications.
| Height | 1mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 6% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 10V |
| Zener Current | 5mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C10S-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
