Surface-mount Zener diode provides a nominal 12 V regulation voltage with a 11.4 V to 12.7 V test range at 5 mA. The SOD123 device is rated for 500 mW power dissipation at a 75 °C lead temperature and supports operation from -65 °C to +150 °C. Maximum dynamic Zener impedance is 25 ohms at the test current, with 0.1 µA maximum reverse current at 8 V. The device uses lead-free matte tin terminals and is RoHS compliant, halogen-free, antimony-free, and qualified to AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BZT52C12-FDICT-ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device Type | Surface mount Zener diode |
| Nominal Zener Voltage | 12V |
| Minimum Zener Voltage | 11.4V |
| Maximum Zener Voltage | 12.7V |
| Zener Test Current | 5mA |
| Maximum Zener Impedance at IZT | 25ohm |
| Maximum Zener Impedance at IZK | 150ohm |
| IZK Test Current | 1.0mA |
| Maximum Reverse Current | 0.1µA |
| Reverse Voltage for IR | 8.0V |
| Temperature Coefficient | 6.0 to 10.0mV/°C |
| Forward Voltage at IF 10 mA | 0.9V |
| Power Dissipation at TL 75°C | 500mW |
| Power Dissipation at TA 25°C | 370mW |
| Thermal Resistance Junction to Ambient | 338°C/W |
| Operating and Storage Temperature Range | -65 to +150°C |
| Case | SOD123 |
| Moisture Sensitivity Level | MSL 1 per J-STD-020 |
| Approximate Weight | 0.010g |
| RoHS | Compliant |
| Lead Free | Totally lead-free |
| Halogen And Antimony Free | Green device |
| Aec-q101 | Qualified |
Download the complete datasheet for Diodes BZT52C12-FDICT-ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Diodes BZT52C12-FDICT-ND
2-channel 300W/ch Class D audio amplifier reference design using the IRS2052M controller and IRF6775 DirectFET MOSFETs for high-efficiency audio applications.