IRAUDAMP10 300W x 2 Channel Class D Audio Power Amplifier Reference Design
2-channel 300W/ch Class D audio amplifier reference design using the IRS2052M controller and IRF6775 DirectFET MOSFETs for high-efficiency audio applications.
Overview
The IRAUDAMP10 is a high-performance reference design for a two-channel Class D audio power amplifier. It delivers 300W per channel into a 4Ω load at 1% THD+N, or up to 370W at 10% THD+N. The design is centered on the Infineon IRS2052M gate driver IC and IRF6775 DirectFET MOSFETs, achieving 90% efficiency at full power. It features a self-oscillating half-bridge topology with optional clock synchronization and integrated protection circuits for over-current, over-voltage, under-voltage, and over-temperature conditions. The document provides comprehensive technical specifications, connection setups, test procedures, performance graphs, and a complete bill of materials for the assembly.
Use Cases
- AV receivers
- Home theater systems
- Mini component stereos
- Powered speakers
- Sub-woofers
- Musical instrument amplifiers
- Automotive aftermarket amplifiers
Topics
Referenced Parts
1N4148
Nexperia
D3 1N4148
NE5532AN
Texas Instruments
IC3 NE5532AN
1893K-ND
Keystone
40THR .500"L ALUM | Stand Off 1, Stand Off 2, Stand | Off 3, Stand Off 4 1893K-ND | Keystone | Electro-
399-1082-1-ND
Kemet
CERAMICX7R 0603 C4A, C4B 399-1082-1-ND Kemet
NE5532ANGOS-ND
ON Semiconductor
NOISE 8-DIP IC3 NE5532ANGOS-ND ON Semiconductor
P8010S-ND
Panasonic
1 SW-PB 6MM LIGHT TOUCH SW H=5 S2 P8010S-ND Panasonic - ECG
PT100XCT-ND
Panasonic
SMD R36, R37, R38, R39 PT100XCT-ND Panasonic - ECG
PT10AECT-ND
Panasonic
SMD R21A, R21B PT10AECT-ND Panasonic - ECG
PT470XCT-ND
Panasonic
SMD R43, R44, R47, R48 PT470XCT-ND Panasonic - ECG
RF071M2SCT-ND
Rohm
4 RF071M2STR DIODE 200V 700MA SOD123 D1A, D1B, D2A, D2B RF071M2SCT-ND Rohm Semiconductor
RHM1.00KCRCT-ND
Rohm
0805 SMD R3A, R3B RHM1.00KCRCT-ND Rohm Semiconductor
RHM1.0ARCT-ND
Rohm
SMD R19A, R19B RHM1.0ARCT-ND Rohm Semiconductor
RHM1.0KGCT-ND
Rohm
0603 SMD R13, R51, R52, R106, R108 RHM1.0KGCT-ND Rohm Semiconductor
RHM10.0KCRCT-ND
Rohm
0805 SMD R31, R31A, R31B, R40, R41 RHM10.0KCRCT-ND Rohm Semiconductor
RHM100KCRCT-ND
Rohm
0805 SMD R4A, R4B RHM100KCRCT-ND Rohm Semiconductor
RHM100KGCT-ND
Rohm
0603 SMD R0A, R0B, R23A, R23B RHM100KGCT-ND Rohm Semiconductor
RHM10GCT-ND
Rohm
R32A RHM10GCT-ND Rohm Semiconductor
RHM10KGCT-ND
Rohm
R71A, R71B, R104, R105 RHM10KGCT-ND Rohm Semiconductor
RHM120GCT-ND
Rohm
0603 SMD R2A, R2B RHM120GCT-ND Rohm Semiconductor
RHM15.0KCRCT-ND
Rohm
0805 SMD R30A, R30B RHM15.0KCRCT-ND Rohm Semiconductor
RHM2.2KARCT-ND
Rohm
0805 SMD R24A, R24B RHM2.2KARCT-ND Rohm Semiconductor
RHM2.2KGCT-ND
Rohm
0603 SMD R10 RHM2.2KGCT-ND Rohm Semiconductor
RHM3.3KGCT-ND
Rohm
0603 SMD R27A, R27B RHM3.3KGCT-ND Rohm Semiconductor
RHM3.9KGCT-ND
Rohm
0603 SMD R16A, R16B, R107 RHM3.9KGCT-ND Rohm Semiconductor
RHM33.0KCRCT-ND
Rohm
0805 SMD R22A, R22B RHM33.0KCRCT-ND Rohm Semiconductor
RHM4.7GCT-ND
Rohm
0603 SMD R14A, R14B, R18A, R18B RHM4.7GCT-ND Rohm Semiconductor
RHM47KGCT-ND
Rohm
0603 SMD R50, R55, R56, R57, R58 RHM47KGCT-ND Rohm Semiconductor
RHM5.6KGCT-ND
Rohm
0603 SMD R11, R15A, R15B RHM5.6KGCT-ND Rohm Semiconductor
RHM8.2KGCT-ND
Rohm
0603 SMD R12 RHM8.2KGCT-ND Rohm Semiconductor
445-1418-1-ND
TDK
10% 0805 C17C, C17D, C19A, C19B 445-1418-1-ND TDK Corporation
445-3945-1-ND
TDK
1210 C10A, C10B 445-3945-1-ND TDK Corporation
445-5074-1-ND
TDK
0603 C11, C12, C13, C14 445-5074-1-ND TDK Corporation
| DTA144EKA | Rohm | Q5 DTA144EKA |
| RF071M2STR | Rohm | D1A RF071M2STR |
| IRF6665 | Infineon | Q1A,C, Q2A,C, Q2B,D, Q1B,D IRF6665/6775M |
| IRF6775 | Infineon | design an optimum PCB layout using IRF6775 DirectFET MOSFETs |
| IRS2052M | Infineon | IRS2052M Class D audio controller and gate driver IC |
| MJD44H11T4G | Onsemi | Q8 MJD44H11T4G |
| MJD45H11T4G | Onsemi | Q9 MJD45H11T4G |
| MMBFJ112 | Onsemi | Q6 MMBFJ112 |
| MMBT5551 | Onsemi | Q3 MMBT5551 Q4 MMBT5551 |
| 478-1429-1-ND | AVX | 0805 C6, C7, C9, C10 478-1429-1-ND AVX Corporation |
| 1N4148W-FDICT-ND | Diodes | 400MW SOD123 D3, D4 1N4148W-FDICT-ND Diodes Inc |
| BZT52C12-FDICT-ND | Diodes | SOD-123 Z1 BZT52C12-FDICT-ND Diodes Inc |
| BZT52C24-FDICT-ND | Diodes | SOD-123 Z4 BZT52C24-FDICT-ND Diodes Inc |
| BZT52C51-FDICT-ND | Diodes | SOD-123 Z3 BZT52C51-FDICT-ND Diodes Inc |
| 495-1315-ND | EPCOS | POLYPRO C13A, C13B 495-1315-ND EPCOS Inc |
| 1N4148 | Nexperia | D3 1N4148 |
| NE5532AN | Texas Instruments | IC3 NE5532AN |
| 1893K-ND | Keystone | 40THR .500"L ALUM | Stand Off 1, Stand Off 2, Stand | Off 3, Stand Off 4 1893K-ND | Keystone | Electro- |
| 399-1082-1-ND | Kemet | CERAMICX7R 0603 C4A, C4B 399-1082-1-ND Kemet |
| NE5532ANGOS-ND | ON Semiconductor | NOISE 8-DIP IC3 NE5532ANGOS-ND ON Semiconductor |
| P8010S-ND | Panasonic | 1 SW-PB 6MM LIGHT TOUCH SW H=5 S2 P8010S-ND Panasonic - ECG |
| PT100XCT-ND | Panasonic | SMD R36, R37, R38, R39 PT100XCT-ND Panasonic - ECG |
| PT10AECT-ND | Panasonic | SMD R21A, R21B PT10AECT-ND Panasonic - ECG |
| PT470XCT-ND | Panasonic | SMD R43, R44, R47, R48 PT470XCT-ND Panasonic - ECG |
| RF071M2SCT-ND | Rohm | 4 RF071M2STR DIODE 200V 700MA SOD123 D1A, D1B, D2A, D2B RF071M2SCT-ND Rohm Semiconductor |
| RHM1.00KCRCT-ND | Rohm | 0805 SMD R3A, R3B RHM1.00KCRCT-ND Rohm Semiconductor |
| RHM1.0ARCT-ND | Rohm | SMD R19A, R19B RHM1.0ARCT-ND Rohm Semiconductor |
| RHM1.0KGCT-ND | Rohm | 0603 SMD R13, R51, R52, R106, R108 RHM1.0KGCT-ND Rohm Semiconductor |
| RHM10.0KCRCT-ND | Rohm | 0805 SMD R31, R31A, R31B, R40, R41 RHM10.0KCRCT-ND Rohm Semiconductor |
| RHM100KCRCT-ND | Rohm | 0805 SMD R4A, R4B RHM100KCRCT-ND Rohm Semiconductor |
| RHM100KGCT-ND | Rohm | 0603 SMD R0A, R0B, R23A, R23B RHM100KGCT-ND Rohm Semiconductor |
| RHM10GCT-ND | Rohm | R32A RHM10GCT-ND Rohm Semiconductor |
| RHM10KGCT-ND | Rohm | R71A, R71B, R104, R105 RHM10KGCT-ND Rohm Semiconductor |
| RHM120GCT-ND | Rohm | 0603 SMD R2A, R2B RHM120GCT-ND Rohm Semiconductor |
| RHM15.0KCRCT-ND | Rohm | 0805 SMD R30A, R30B RHM15.0KCRCT-ND Rohm Semiconductor |
| RHM2.2KARCT-ND | Rohm | 0805 SMD R24A, R24B RHM2.2KARCT-ND Rohm Semiconductor |
| RHM2.2KGCT-ND | Rohm | 0603 SMD R10 RHM2.2KGCT-ND Rohm Semiconductor |
| RHM3.3KGCT-ND | Rohm | 0603 SMD R27A, R27B RHM3.3KGCT-ND Rohm Semiconductor |
| RHM3.9KGCT-ND | Rohm | 0603 SMD R16A, R16B, R107 RHM3.9KGCT-ND Rohm Semiconductor |
| RHM33.0KCRCT-ND | Rohm | 0805 SMD R22A, R22B RHM33.0KCRCT-ND Rohm Semiconductor |
| RHM4.7GCT-ND | Rohm | 0603 SMD R14A, R14B, R18A, R18B RHM4.7GCT-ND Rohm Semiconductor |
| RHM47KGCT-ND | Rohm | 0603 SMD R50, R55, R56, R57, R58 RHM47KGCT-ND Rohm Semiconductor |
| RHM5.6KGCT-ND | Rohm | 0603 SMD R11, R15A, R15B RHM5.6KGCT-ND Rohm Semiconductor |
| RHM8.2KGCT-ND | Rohm | 0603 SMD R12 RHM8.2KGCT-ND Rohm Semiconductor |
| 445-1418-1-ND | TDK | 10% 0805 C17C, C17D, C19A, C19B 445-1418-1-ND TDK Corporation |
| 445-3945-1-ND | TDK | 1210 C10A, C10B 445-3945-1-ND TDK Corporation |
| 445-5074-1-ND | TDK | 0603 C11, C12, C13, C14 445-5074-1-ND TDK Corporation |