Sign in to ask questions about the Diodes BZT52C22-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C22-13-F technical specifications.
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 55R |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 5.67% |
| Width | 1.7mm |
| Zener Current | 100nA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C22-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
