The Diodes BZT52C2V0-7 is a Zener diode with a Zener voltage of 2V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 150uA. The diode is available in a surface mount package and is suitable for operating temperatures between -65°C and 150°C.
Sign in to ask questions about the Diodes BZT52C2V0-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C2V0-7 technical specifications.
| Height | 1.35mm |
| Impedance | 100R |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 150uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | BZT52C2V |
| Termination | SMD/SMT |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 5mA |
| Zener Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZT52C2V0-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.