
Surface mount Zener diode featuring a 2V Zener voltage with 5% tolerance. This unidirectional silicon diode offers 300mW power dissipation and a maximum reverse leakage current of 150µA at 5mA Zener current. Designed for surface mounting, it operates within a temperature range of -65°C to 150°C and is housed in an ultra-small plastic package with tin, matte contact plating. Packaging is provided on tape and reel.
Diodes BZT52C2V0T-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Zener Current | 5mA |
| Zener Voltage | 2V |
| RoHS | Compliant |
No datasheet is available for this part.