
Surface mount Zener diode featuring a 2.4V DC rated voltage with 8% tolerance. This unidirectional silicon diode offers 0.37W power dissipation, a maximum reverse leakage current of 50µA, and a zener current of 5mA. Operating across a wide temperature range from -65°C to 150°C, it is housed in a compact plastic package with tin matte contact plating.
Diodes BZT52C2V4-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 8% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 8% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 2.4V |
| Zener Current | 5mA |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C2V4-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
