Diodes BZT52C36-13 technical specifications.
| Impedance | 90R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 6% |
| DC Rated Voltage | 36V |
| Zener Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZT52C36-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
