
Surface mount Zener diode featuring a 36V working voltage with a 6% tolerance. This unidirectional silicon component offers 500mW power dissipation and a 2mA Zener current. It operates within a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 100nA. The diode is housed in a plastic package with tin matte contact plating and is RoHS compliant.
Diodes BZT52C36-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 6% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 36V |
| Zener Current | 2mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C36-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
