The Diodes BZT52C36S is a Zener diode with a Zener voltage of 36V and a Zener current of 2mA. It has an impedance of 90R and a maximum power dissipation of 200mW. The diode is available in an SMD/SMT termination and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BZT52C36S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1mm |
| Impedance | 90R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Series | BZT52C36S |
| Termination | SMD/SMT |
| Voltage Tolerance | 6% |
| Weight | 0.001164oz |
| Width | 1.4mm |
| Zener Current | 2mA |
| Zener Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZT52C36S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
