
36V Zener Diode, 0.2W power dissipation, with a 6% voltage tolerance. Features a 1.8mm length, 1.4mm width, and 1mm height in a surface mount, plastic package. Operates from -65°C to 150°C with a maximum reverse leakage current of 100nA. This RoHS compliant component is supplied on tape and reel.
Diodes BZT52C36S-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 6% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 2mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C36S-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.