
Surface mount Zener diode featuring a 3V Zener voltage with a 5% voltage tolerance and 7% overall tolerance. This unidirectional silicon component offers 300mW power dissipation, a maximum reverse leakage current of 10µA, and an impedance of 95 Ohms. Designed for surface mounting, it operates within a temperature range of -65°C to 150°C and is housed in an ultra-small plastic package. RoHS compliant with tin matte contact plating, it is supplied on tape and reel.
Sign in to ask questions about the Diodes BZT52C3V0T-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C3V0T-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| Voltage Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Zener Current | 5mA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C3V0T-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
