3.3V Zener Diode, 300mW power dissipation, featuring a 6% voltage tolerance and 95 Ohm impedance. This unidirectional silicon diode operates within a -65°C to 150°C temperature range, with a maximum reverse leakage current of 5uA at 5mA Zener current. Designed for surface mount applications, it comes in an ultra-small plastic package with tin-matte contact plating, supplied on tape and reel.
Diodes BZT52C3V3T-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Working Voltage | 3.3V |
| Zener Current | 5mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C3V3T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.