
Surface mount Zener diode featuring a 3.6V Zener voltage with a 5.56% tolerance. This unidirectional silicon diode offers 250mW power dissipation and operates within a temperature range of -65°C to 150°C. Packaged in a compact DFN1006-2 (0402 Imperial) case with gold contact plating, it is supplied on tape and reel.
Sign in to ask questions about the Diodes BZT52C3V6LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C3V6LP-7 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 0.5mm |
| Impedance | 90R |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage Tolerance | 5.56% |
| Weight | 3.5E-05oz |
| Width | 0.6mm |
| Zener Current | 5uA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C3V6LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
