
Surface mount Zener diode featuring a 3.9V Zener voltage with a 5.13% tolerance. This silicon, unidirectional diode offers 250mW power dissipation and a maximum reverse leakage current of 3µA. Designed for surface mounting, it operates within a temperature range of -65°C to 150°C and is packaged in a compact DFN1006-2 (0402) package with gold contact plating. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes BZT52C3V9LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C3V9LP-7 technical specifications.
| Package/Case | 0402 |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 0.5mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5.13% |
| Weight | 3.5E-05oz |
| Width | 0.6mm |
| Zener Current | 3uA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C3V9LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
