
Surface mount Zener diode with a 43V DC rated voltage and 6.98% voltage tolerance. Features 410mW power dissipation, 50mA output current, and 100nA maximum reverse leakage current. Encased in a compact SOD-123-2 plastic package with tin, matte contact plating. Operates across a wide temperature range from -65°C to 150°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BZT52C43-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C43-7-F technical specifications.
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| DC Rated Voltage | 43V |
| Voltage Tolerance | 6.98% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 43V |
| Zener Current | 100nA |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C43-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
