Surface-mount Zener diode provides a 51 V nominal Zener voltage with a 48 V to 54 V tested range. The device is rated for 500 mW power dissipation at lead temperature and 370 mW at 25 °C ambient on the specified PCB layout. It uses a molded plastic SOD123 package with matte-tin terminals, cathode-band polarity marking, and an approximate 0.010 g weight. The diode is rated for operation and storage from -65 °C to +150 °C. It is lead-free, RoHS compliant, halogen- and antimony-free, and qualified to AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BZT52C51-FDICT-ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device Type | Zener diode |
| Nominal Zener Voltage | 51V |
| Zener Voltage Range | 48 to 54V |
| Zener Test Current | 5mA |
| Maximum Zener Impedance at IZT | 100ohm |
| Maximum Zener Impedance at IZK | 750ohm |
| IZK Test Current | 1.0mA |
| Maximum Reverse Current | 0.1uA |
| Reverse Voltage for Leakage Test | 38.0V |
| Temperature Coefficient Minimum | 46.6mV/°C |
| Temperature Coefficient Test Current | 5mA |
| Forward Voltage at 10 mA | 0.9V |
| Power Dissipation at TL 75 °C | 500mW |
| Power Dissipation at TA 25 °C | 370mW |
| Thermal Resistance Junction to Ambient | 338°C/W |
| Thermal Resistance Junction to Lead | 150°C/W |
| Operating and Storage Temperature Range | -65 to +150°C |
| Package | SOD123 |
| Moisture Sensitivity Level | Level 1 per J-STD-020 |
| Marking Code | WW |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen And Antimony Free | Green device |
| Aec-q101 | Qualified |
Download the complete datasheet for Diodes BZT52C51-FDICT-ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Diodes BZT52C51-FDICT-ND
2-channel 300W/ch Class D audio amplifier reference design using the IRS2052M controller and IRF6775 DirectFET MOSFETs for high-efficiency audio applications.