
Surface mount Zener diode featuring a 5.6V Zener voltage with a 7% tolerance. This unidirectional silicon diode offers 250mW power dissipation and a 5mA Zener current. Housed in a compact DFN1006-2 (0402 Imperial) package with gold contact plating, it operates across a wide temperature range of -65°C to 150°C. Supplied on tape and reel, this RoHS compliant component is designed for efficient surface mounting.
Sign in to ask questions about the Diodes BZT52C5V6LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C5V6LP-7 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 0.47mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.6mm |
| Zener Current | 5mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C5V6LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
