
The Diodes BZT52C6V2-13-F is a Zener diode with a Zener voltage of 6.2V and a tolerance of 6%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 3uA. The diode is surface mount and packaged in a 2-pin SOD-123 package. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes BZT52C6V2-13-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.