
Surface mount Zener diode with a 6.2V DC rated voltage and 6% voltage tolerance. Features 0.37W power dissipation, 10mA forward current, and 3uA maximum reverse leakage current. Operating temperature range from -65°C to 150°C. Packaged in tape and reel, this lead-free and RoHS compliant component offers tin matte contact plating.
Sign in to ask questions about the Diodes BZT52C6V2-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C6V2-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Forward Current | 10mA |
| Height | 1.35mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 6% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 6.2V |
| Zener Current | 5mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C6V2-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.