
Surface mount Zener diode with a 6.2V working voltage and 6% tolerance. Features 250mW power dissipation, 10mA forward current, and 3uA maximum reverse leakage current. Packaged in an ultra-small DFN1006-2 leadless plastic package with gold contact plating, suitable for tape and reel packaging. Operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Diodes BZT52C6V2LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C6V2LP-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| ESD Protection | No |
| Forward Current | 10mA |
| Height | 0.47mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 6% |
| Weight | 3.5E-05oz |
| Width | 0.6mm |
| Working Voltage | 6.2V |
| Zener Current | 5mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C6V2LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
