
Surface mount Zener diode featuring a 6.8V DC rated voltage with a 6% tolerance. This unidirectional silicon diode offers 250mW power dissipation and a 5mA Zener current. Packaged in a compact DFN1006-2 (1mm x 0.6mm x 0.47mm) with gold contact plating, it operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes BZT52C6V8LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C6V8LP-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| ESD Protection | No |
| Height | 0.47mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Output Current | 45mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 6% |
| Weight | 3.5E-05oz |
| Width | 0.6mm |
| Zener Current | 5mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C6V8LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
