
Surface mount Zener diode with a 7.5V DC rated voltage and 6% voltage tolerance. Features 500mW power dissipation, 5mA Zener current, and 50mA output current. Operates from -65°C to 150°C with a maximum reverse leakage current of 1µA. Packaged in tape and reel, this RoHS compliant component utilizes tin matte contact plating.
Diodes BZT52C7V5-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 6% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 7.5V |
| Zener Current | 5mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C7V5-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
