
The Diodes BZT52C7V5S-7 is a Zener diode with a DC rated voltage of 7.5V and a voltage tolerance of 6%. It has a maximum power dissipation of 200mW and a maximum reverse current of 700nA. The diode is available in a surface mount package type R-PDSO-G2 and is rated for operation between -65°C and 150°C.
Sign in to ask questions about the Diodes BZT52C7V5S-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C7V5S-7 technical specifications.
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 700nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 6% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 5mA |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZT52C7V5S-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.