The Diodes BZT52C8V2-13-F is a Zener diode with a Zener voltage of 8.2V and a voltage tolerance of 6.1%. It has a maximum power dissipation of 370mW and is packaged in a SOD-123-2 surface mount package. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a tolerance of 6%.
Sign in to ask questions about the Diodes BZT52C8V2-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C8V2-13-F technical specifications.
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 15R |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 370mW |
| Max Reverse Current | 700nA |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6.1% |
| Width | 1.7mm |
| Zener Current | 700nA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C8V2-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
