
Surface mount Zener diode featuring an 8.2V DC rated voltage with a 6% tolerance. This unidirectional silicon diode offers 500mW power dissipation and a 5mA Zener current, with a maximum reverse leakage current of 700nA. It operates within a temperature range of -65°C to 150°C and is packaged in tape and reel for automated assembly.
Sign in to ask questions about the Diodes BZT52C8V2-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C8V2-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 700nA |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Output Current | 48mA |
| Package Quantity | 3 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 6% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 8.2V |
| Zener Current | 5mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C8V2-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.