
Surface mount Zener diode with 8.2V DC rated voltage and 6% voltage tolerance. Features 200mW maximum power dissipation, 5mA Zener current, and 48mA output current. Operates from -65°C to 150°C with a maximum reverse leakage current of 500nA. Packaged in tape and reel, this RoHS compliant component is constructed from silicon in a plastic package.
Sign in to ask questions about the Diodes BZT52C8V2S-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52C8V2S-7-F technical specifications.
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Output Current | 48mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 6% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 8.2V |
| Zener Current | 5mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C8V2S-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
