The Diodes BZT52HC2V7WF-7 is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.375W. It has a unidirectional polarity and is made of silicon. The diode is packaged in a 2-pin R-PDSO-F2 package and has a minimum operating temperature of -65°C.
Sign in to ask questions about the Diodes BZT52HC2V7WF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZT52HC2V7WF-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BZT52HC2V7WF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.