The BZT585B15TQ-7 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 10.5 volts and a maximum power dissipation of 350 milliwatts. The diode is packaged in a 2-terminal configuration and is made from silicon. It is suitable for use in a variety of applications where a zener diode is required.
Diodes BZT585B15TQ-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Rep Pk Reverse Voltage-Max | 10.5 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.