
The BZT585B3V6T-7 is a silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.35W. It features a dual terminal configuration with unidirectional polarity. The diode element is made of silicon and has a zener diode type. This device is suitable for applications requiring a reliable and efficient zener diode solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BZT585B3V6T-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BZT585B3V6T-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.