
The BZT585B5V1TQ-7 is a unidirectional silicon zener diode with a maximum reverse voltage of 2V and a maximum power dissipation of 0.35W. It has a dual terminal position and operates over a temperature range of -65°C to 150°C. The diode element is made of silicon and has a zener diode type. It is available in a 2-pin R-PDSO-F2 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Rep Pk Reverse Voltage-Max | 2 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |