The Diodes BZX55C4V7 is a single zener diode with a nominal voltage of 4.7V and a maximum power dissipation of 0.5W. It has a unidirectional polarity and is made of silicon. The diode is packaged in a DO-35 package type, which is an axial package with a pin count of 2. The diode is suitable for operating temperatures between -65°C and 175°C.
Sign in to ask questions about the Diodes BZX55C4V7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX55C4V7 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BZX55C4V7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.