
The BZX84B10-7-F is a 10V Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 350mW and a maximum reverse current of 200nA. The diode is packaged in a lead-free SOT-23 package and is suitable for surface mount applications. It is also compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes BZX84B10-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84B10-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.1mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Current | 5mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84B10-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
