The BZX84B12-7-F is a surface mount Zener diode with a Zener voltage of 12V and a tolerance of 2%. It has a maximum power dissipation of 300mW and operates over a temperature range of -65°C to 150°C. The diode is packaged in a TO-236-3 case and is available in quantities of 3000 on tape and reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 12V |
| RoHS | Compliant |
