
The Diodes Zener Diode 18V 2% 350mW SOT-23 is a surface mount device with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 350mW and a zener voltage of 18V with a tolerance of 2%. The device is packaged in a SOT-23 package and is lead free and RoHS compliant.
Sign in to ask questions about the Diodes BZX84B18-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84B18-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.1mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.4mm |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84B18-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
