
The Diodes BZX84B20-7-F is a Zener diode with a Zener voltage of 20V and a tolerance of 2%. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-23 case and is designed for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The BZX84B20-7-F is RoHS compliant and lead free.
Sign in to ask questions about the Diodes BZX84B20-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84B20-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Height | 1.1mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.4mm |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84B20-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
