The Diodes Zener Diode 22V 2% 300mW SOT-23-3 is a surface mount device with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 100nA. The device is packaged in a TO-236-3 case and is RoHS compliant. The impedance of the device is 55 ohms and it has a tolerance of 2%. The Zener voltage is 22 volts.
Sign in to ask questions about the Diodes BZX84B22-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84B22-7-F technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 55R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84B22-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.