The BZX84B24-7-F is a surface mount Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a Zener voltage of 24V with a tolerance of 2%. The diode is packaged in a SOT-23 case and is available in cut tape packaging. The BZX84B24-7-F is compliant with RoHS and Reach SVHC regulations.
Diodes BZX84B24-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Height | 1.1mm |
| Impedance | 70R |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.4mm |
| Zener Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
