The BZX84B27-7-F is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a zener voltage of 27V with a tolerance of 2%. The diode is packaged in a TO-236-3 case and is available in quantities of 3000 on tape and reel. The device is RoHS compliant and has a maximum reverse leakage current of 100nA.
Sign in to ask questions about the Diodes BZX84B27-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84B27-7-F technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84B27-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.