The BZX84B30-7-F is a surface mount zener diode with a zener voltage of 30V and a tolerance of 2%. It has a maximum power dissipation of 350mW and an impedance of 80 ohms. The diode is packaged in a SOT-23 case and is lead free and RoHS compliant. It has an operating temperature range of -65°C to 150°C and is available in cut tape packaging.
Sign in to ask questions about the Diodes BZX84B30-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84B30-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.1mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.4mm |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84B30-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
