The Diodes Zener Diode 36V 2% 300mW SOT-23 is a surface mount device with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 100nA. The device is packaged in a SOT-23 case with a height of 1.1mm, length of 3mm, and width of 1.4mm. It is lead free and RoHS compliant.
Sign in to ask questions about the Diodes BZX84B36-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84B36-7-F technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.4mm |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84B36-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
