
Surface mount Zener diode with a 3.3V Zener voltage and 2% tolerance. Features 350mW maximum power dissipation and a 5µA maximum reverse leakage current. Packaged in a SOT-23 plastic case with tin, matte contact plating, suitable for tape and reel packaging. Operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Diodes BZX84B3V3-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84B3V3-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.00031oz |
| Width | 2.4mm |
| Zener Current | 5uA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84B3V3-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
