The Diodes BZX84B3V9-7-F is a surface mount zener diode with a zener voltage of 3.9V and a tolerance of 2%. It has a maximum power dissipation of 300mW and an impedance of 90 ohms. The diode is packaged in a TO-236-3 case and is available in quantities of 3000 on tape and reel. It is RoHS compliant and has an operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Diodes BZX84B3V9-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84B3V9-7-F technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84B3V9-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.