
Surface mount Zener diode featuring a 5.1V Zener voltage with a 2% tolerance. This unidirectional silicon diode offers a maximum power dissipation of 350mW and operates within a temperature range of -65°C to 150°C. Packaged in a compact SOT-23 plastic case with tin matte plating, it is RoHS compliant and designed for automotive applications, meeting AEC-Q101 standards.
Diodes BZX84B5V1-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.00031oz |
| Width | 2.4mm |
| Zener Current | 2uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84B5V1-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
