
Surface mount Zener diode featuring a 10V Zener voltage with 6% tolerance. This unidirectional silicon diode offers 200mW power dissipation and a maximum reverse leakage current of 200nA. Encased in an ultra-small SOT-363 plastic package with tin-matte contact plating, it operates from -65°C to 150°C.
Sign in to ask questions about the Diodes BZX84C10S-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C10S-7-F technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Working Voltage | 7V |
| Zener Current | 200nA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C10S-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
