
Unidirectional Zener diode with a 10V DC rated voltage and 6% voltage tolerance. Features 150mW power dissipation, 5mA Zener current, and 200nA max reverse leakage current. Surface mountable in an ultra-small SOT-523 plastic package, measuring 1.6mm length, 0.8mm width, and 0.75mm height. Operates from -65°C to 150°C, with tin matte contact plating and lead-free construction.
Sign in to ask questions about the Diodes BZX84C10T-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C10T-7-F technical specifications.
| Package/Case | SOT-523 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.75mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 6% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Working Voltage | 10V |
| Zener Current | 5mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C10T-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
